Print Page
Image is for illustrative purposes only. Please refer to product description.
143 total stock globally
Need more?
143 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.730 ($8.503) |
Price for:Each
Minimum: 1
Multiple: 1
$7.73 ($8.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRM2015S
Order Code152039701
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric30mm
External Width - Metric130mm
External Depth - Metric100mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial5.12"
External Depth - Imperial3.94"
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Moulded in light grey ABS Flame retardant to UL 94 V-0 Two part clam-shell construction designed to meet IP43 Interchangeable front and rear panels Supplied with 2 x fixing screws and 4 x PCB mounting screws -40 to 75°C operating temperature
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
30mm
External Depth - Metric
100mm
Body Colour
Grey
External Height - Imperial
1.18"
External Depth - Imperial
3.94"
SVHC
No SVHC (10-Jun-2022)
Enclosure Material
ABS
External Width - Metric
130mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
5.12"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.137
