Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCRC-1-5-KK-F-T00BCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 291388301 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.787 ($0.8657) |
Price for:Each
Minimum: 1
Multiple: 1
$0.79 ($0.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCRC-1-5-KK-F-T00BCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 291388301 |
| Technical Datasheet | |
| Contact Current AC Max | 15A |
| Contact Voltage VAC | 125V |
| Panel Cutout Diameter | 20mm |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Contact Current AC Max | 15A |
|---|---|
| Panel Cutout Diameter | 20mm |
| Contact Voltage VAC | 125V |
|---|---|
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0041 |
