Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPLS-020-A-3
Order Code155593602
Your Part Number
Technical Datasheet
834 total stock globally
Need more?
834 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.290 ($8.019) |
Price for:Each
Minimum: 1
Multiple: 1
$7.29 ($8.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPLS-020-A-3
Order Code155593602
Technical Datasheet
Level Switch TypeFloat Switch
Media TypeDilute Acid, Water
Process Connection Type-
Operating Pressure Max-
Housing MaterialPP (Polypropylene)
Switch Output-
Electrical ConnectionFlying Leads
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCPLS-020-A-3 is a vertical float Switch Sensor with PP (polypropylene) body, ruthenium contact and flying lead terminal.
- No switching operation
- M8 x 1.25 Thread size
- Form A contact configuration
- -20 to 80°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation
Technical Specifications
Level Switch Type
Float Switch
Process Connection Type
-
Housing Material
PP (Polypropylene)
Electrical Connection
Flying Leads
Supply Voltage Max
-
Operating Temperature Max
80°C
SVHC
No SVHC (21-Jan-2025)
Media Type
Dilute Acid, Water
Operating Pressure Max
-
Switch Output
-
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90261089
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804