Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPL3-BC-VCopy
Order Code131699302
Product RangeMCPL3
Your Part Number
1,285 total stock globally
Need more?
1,285 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.180 ($2.398) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.18 ($2.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPL3-BC-VCopy
Order Code131699302
Product RangeMCPL3
Technical Datasheet
Contact Voltage AC Nom-
Product RangeMCPL3
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MCPL3-BC-V is a 3-way single-pole single-throw (SPST) Navigation Switch with solder terminals and stainless steel spring. The MCPL3 series switch has silver cladding phosphor bronze contact, black nylon high-temperature thermoplastic stem/base and stainless steel cover.
- 500Ω Maximum contact resistance
- 500VDC at 100MΩ Minimum insulation resistance
- 100VAC for one minute Dielectric strength
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Contact Voltage AC Nom
-
SVHC
No SVHC (17-Dec-2014)
Product Range
MCPL3
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175
