Print Page
Image is for illustrative purposes only. Please refer to product description.

4,979 total stock globally
Need more?
4979 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.543 ($0.5973) |
Price for:Each
Minimum: 1
Multiple: 1
$0.54 ($0.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCNP100V476M13X20
Order Code123669201
Technical Datasheet
Capacitance47µF
Voltage(DC)100V
Lead Spacing5mm
Product Diameter13mm
Product Length-
Product Width-
Product Height20mm
ESR-
Ripple Current240mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Product Overview
- Non polarized radial leaded aluminium electrolytic capacitors
- Excellent frequency characteristic
- Small deviation of capacitance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Portable Devices
Technical Specifications
Capacitance
47µF
Lead Spacing
5mm
Product Length
-
Product Height
20mm
Ripple Current
240mA
Operating Temperature Max
85°C
Voltage(DC)
100V
Product Diameter
13mm
Product Width
-
ESR
-
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
