Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCNDI-02S
Order Code947215002
Product RangeNDI
Your Part Number
Technical Datasheet
12,884 total stock globally
6,080 more incoming. You can reserve stock now
12884 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.580 ($0.638) |
Price for:Each
Minimum: 1
Multiple: 1
$0.58 ($0.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCNDI-02S
Order Code947215002
Product RangeNDI
Technical Datasheet
No. of Circuits2Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeNDI
Switch TypeDIP Unsealed
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MCNDI-02S is a single-pole single-throw (SPST) 2-way low profile DIL Switch, machine insertable DIP. The MCNDI series switch has gold plated over nickel contact, gold terminal and black high temperature base/cover. Splay terminals allow for automatic insertion by IC insertion machine. Insert moulding of terminals and ultrasonic welding improve flux proofness and enable flux washing in whole by top tape sealing. Double contacts offers high reliability. Terminal plating by gold give excellent results when soldering.
- Terminal Type: Splay
- 100MΩ at 500V Insulation resistance
- 500VAC for one minute Dielectric strength
- Pitch: 2.54mm
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Automation & Process Control, Communications & Networking
Technical Specifications
No. of Circuits
2Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
24V
Product Range
NDI
SVHC
No SVHC (17-Dec-2014)
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP Unsealed
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000218