Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMF01WJJ047JA10
Order Code1602178
Product RangeMCMF Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMF01WJJ047JA10
Order Code1602178
Product RangeMCMF Series
Technical Datasheet
Resistance4.7ohm
Product RangeMCMF Series
Power Rating1W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating500V
Resistor TechnologyMetal Film
Temperature Coefficient± 250ppm/°C
Resistor TypePrecision
Product Diameter5mm
Product Length12mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
4.7ohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Precision
Product Length
12mm
Operating Temperature Min
-
Qualification
-
Product Range
MCMF Series
Resistance Tolerance
± 5%
Voltage Rating
500V
Temperature Coefficient
± 250ppm/°C
Product Diameter
5mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068