Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMET 500MA 250VCopy
Manufacturer Standard Lead Time28 weeks
Order Code156606802
Product RangeMP MET Series
Your Part Number
4,050 total stock globally
6,000 more incoming. You can reserve stock now
4,050 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.460 ($0.506) |
Price for:Each
Minimum: 10
Multiple: 10
$4.60 ($5.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMET 500MA 250VCopy
Manufacturer Standard Lead Time28 weeks
Order Code156606802
Product RangeMP MET Series
Technical Datasheet
Fuse Current500mA
Voltage Rating VAC250V
Product RangeMP MET Series
Voltage Rating VDC-
Blow CharacteristicSlow Blow
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC35A
Breaking Capacity Current DC-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCMET 500MA 250V is a 500mA/250VAC round Slow Blow Fuse with thermoplastic bas/cap, tin-lead-plated alloy pin and radial leaded case style.
- Black colour
- 170mV Maximum voltage drop
- 0.177Ω Nominal cold resistance
- -55 to 125°C Operating temperature range
- UL94V-0 Flammability rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Lighting
Technical Specifications
Fuse Current
500mA
Product Range
MP MET Series
Blow Characteristic
Slow Blow
Breaking Capacity Current AC
35A
SVHC
No SVHC (04-Feb-2026)
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000593
