Print Page
MCMET 4A 250V
Fuse, PCB Leaded, PV, EV, New Energy, 4 A, 250 V, MP MET Series, Slow Blow, Radial Leaded
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMET 4A 250VCopy
Manufacturer Standard Lead Time28 weeks
Order Code156607801
Product RangeMP MET Series
Your Part Number
2,222 total stock globally
Need more?
2,222 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.545 ($0.5995) |
Price for:Each
Minimum: 10
Multiple: 10
$5.45 ($6.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMET 4A 250VCopy
Manufacturer Standard Lead Time28 weeks
Order Code156607801
Product RangeMP MET Series
Technical Datasheet
Fuse Current4A
Voltage Rating VAC250V
Product RangeMP MET Series
Voltage Rating VDC-
Blow CharacteristicSlow Blow
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC40A
Breaking Capacity Current DC-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCMET 4A 250V is a round slow blow Radial Leaded Fuse with black thermoplastic base and cap, tin-lead plated alloy pin.
- 0.012Ω Nominal cold resistance
- 100mV Maximum voltage drop
- -55 to 125°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Lighting
Technical Specifications
Fuse Current
4A
Product Range
MP MET Series
Blow Characteristic
Slow Blow
Breaking Capacity Current AC
40A
SVHC
No SVHC (04-Feb-2026)
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00059
