Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL284GDCopy
Order Code2365814
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case Size3mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ570nm
Luminous Intensity12mcd
Viewing Angle100°
Lens ShapeRound with Flat Top
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCL284GD is a Through-hole LED with round-shaped lens.
- 5V Reverse voltage
- 10μA at 5V Reverse current
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
LED Colour
Green
LED Case Size
3mm
Forward Voltage
2.1V
Luminous Intensity
12mcd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
100°
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
