Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCL-S270GC LED, Green, SMD, 0805 [2012 Metric], 20 mA, 2.1 V, 570 nm](https://au.element14.com/productimages/standard/en_GB/1581242-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL-S270GCCopy
Manufacturer Standard Lead Time13 weeks
Order Code158124202
Product RangeGaP Green
Your Part Number
63,617 total stock globally
Need more?
63,617 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.117 ($0.1287) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.59 ($0.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL-S270GCCopy
Manufacturer Standard Lead Time13 weeks
Order Code158124202
Product RangeGaP Green
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ570nm
Luminous Intensity10mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeGaP Green
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCL-S270GC is a green SMD LED made of GaP dice. This LED offers water clear rectangular lens and 260°C for 5 seconds lead soldering temperature range 1.6mm from body.
- -40 to 85°C Operating temperature range
- LED, SMD, 0805, Green
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
LED Lighting, Medical
Technical Specifications
LED Colour
Green
LED Case Size
0805 [2012 Metric]
Forward Voltage
2.1V
Luminous Intensity
10mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
140°
Product Range
GaP Green
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MCL-S270GC
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
