Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPX-G1205UB-K4066
Order Code230914002
Product RangeMP Transducers KPX
Your Part Number
Technical Datasheet
17,667 total stock globally
Need more?
164 Delivery in 10-14 Business Days(US stock)
17503 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.837 ($0.9207) |
Price for:Each
Minimum: 1
Multiple: 1
$0.84 ($0.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPX-G1205UB-K4066
Order Code230914002
Product RangeMP Transducers KPX
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min8V
Resonant Frequency2.3kHz
Supply Voltage Max4V
Sound Pressure Level (SPL)85dB
Current Rating30mA
Drive Circuit-
Capacitance-
Transducer MountingThrough Hole
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range4VDC to 8VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeMP Transducers KPX
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MCKPX-G1205UB-K4066 is a Magnetic Buzzer and Transducer made of PBT case and through-hole mounting.
- -20 to 70°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
8V
Supply Voltage Max
4V
Current Rating
30mA
Capacitance
-
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-20°C
Product Range
MP Transducers KPX
Tones
-
Resonant Frequency
2.3kHz
Sound Pressure Level (SPL)
85dB
Drive Circuit
-
Transducer Mounting
Through Hole
IP Rating
-
Operating Voltage Range
4VDC to 8VDC
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00232