Print Page
Image is for illustrative purposes only. Please refer to product description.

359 total stock globally
359 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.325 ($0.3575) |
| 25000+ | $0.311 ($0.3421) |
Price for:Each
Minimum: 1
Multiple: 1
$0.32 ($0.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKP12-G185B-3709.
Order Code1756602
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min1V
Tones-
Supply Voltage Max2V
Resonant Frequency2.048kHz
Sound Pressure Level (SPL)80dB
Current Rating10mA
Transducer MountingThrough Hole
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Transducer Function
Buzzer
Tones
-
Resonant Frequency
2.048kHz
Current Rating
10mA
Product Range
-
Supply Voltage Min
1V
Supply Voltage Max
2V
Sound Pressure Level (SPL)
80dB
Transducer Mounting
Through Hole
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318095
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001293
