Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCHVR05JTEW9103 SMD Chip Resistor, 910 kohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, High Voltage](https://au.element14.com/productimages/standard/en_GB/2309111-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHVR05JTEW9103Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel2823747
Re-Reel2826095RL
Cut Tape2826095
Product RangeMP HVR Series
Your Part Number
7,235 total stock globally
Need more?
7,235 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.072 | $0.72 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.072 ($0.0792) |
| 100+ | $0.047 ($0.0517) |
| 500+ | $0.036 ($0.0396) |
| 1000+ | $0.031 ($0.0341) |
| 2500+ | $0.028 ($0.0308) |
Full Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5000+ | $0.027 ($0.0297) |
| 25000+ | $0.025 ($0.0275) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHVR05JTEW9103Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel2823747
Re-Reel2826095RL
Cut Tape2826095
Product RangeMP HVR Series
Technical Datasheet
Resistance910kohm
Resistance Tolerance± 5%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeMP HVR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating400V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
High voltage thick film chip resistor. Ruthenium base material, high reliability with multilayer electrode construction.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistance
910kohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
MP HVR Series
Voltage Rating
400V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
