Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHRAH-S-DC12V-C
Order Code948017002
Product RangeHRA
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.760 ($3.036) |
Price for:Each
Minimum: 1
Multiple: 1
$2.76 ($3.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHRAH-S-DC12V-C
Order Code948017002
Product RangeHRA
Technical Datasheet
Product RangeHRA
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HRAH-S-DC12V-C is a Signal Micro miniature Relay with plastic sealed enclosure, SPDT AuAg overlay silver alloy contact and solder through hole terminals. This HRA-series 1-form-C relay features small size and lightweight design.
- 330mW High sensitive coil power
- 100000 operations Electrical life
- 6ms Operate and 4ms release maximum time
- -25 to 70°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
HRA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002