Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCFT000064 Wirewound Inductor, 2.2 nH, 0.07 ohm, 10.8 GHz, 960 mA, 0402 [1005 Metric], MCFT Series](https://au.element14.com/productimages/standard/en_GB/151558907-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000064Copy
Order Code
Re-Reel1711776RL
Cut Tape1711776
Product RangeMCFT Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000064Copy
Order Code
Re-Reel1711776RL
Cut Tape1711776
Product RangeMCFT Series
Technical Datasheet
Inductance2.2nH
DC Resistance Max0.07ohm
Self Resonant Frequency10.8GHz
DC Current Rating960mA
Inductor Case / Package0402 [1005 Metric]
Product RangeMCFT Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialCeramic
Product Length1.27mm
Product Width0.76mm
Product Height0.61mm
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
2.2nH
Self Resonant Frequency
10.8GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 10%
Core Material
Ceramic
Product Width
0.76mm
DC Resistance Max
0.07ohm
DC Current Rating
960mA
Product Range
MCFT Series
Inductor Construction
Shielded
Product Length
1.27mm
Product Height
0.61mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
