Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCF 0.25W 390RCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 933947701 |
| Product Range | MC CFR Series |
| Your Part Number | |
| Technical Datasheet |
173,416 total stock globally
Need more?
173,416 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.033 ($0.0363) |
Price for:Each
Minimum: 10
Multiple: 10
$0.33 ($0.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCF 0.25W 390RCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 933947701 |
| Product Range | MC CFR Series |
| Technical Datasheet | |
| Resistance | 390ohm |
| Product Range | MC CFR Series |
| Power Rating | 250mW |
| Resistance Tolerance | ± 5% |
| Resistor Case / Package | Axial Leaded |
| Voltage Rating | 250V |
| Resistor Technology | Carbon Film |
| Temperature Coefficient | ± 450ppm/°C |
| Resistor Type | General Purpose |
| Product Diameter | 2.5mm |
| Product Length | 6.8mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The Multicomp Pro MCF series resistors are carbon film axial leaded fixed resistors. The resistance values range from 1ohm to 10Mohm and typically used in general purpose electrical and electronic circuits.
- Maximum working voltage is 500VDC
- Power rating of 0.125W, 0.25W, 0.5W, 1W, 2W
- Cost effective
- High quality performance
- Capacitance tolerance is ±5%
- Temperature coefficient of ±350PPM/°C, 0 to -450ppm/°C, 0 to -700ppm/°C and 0 to -1500ppm/°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| Resistance | 390ohm |
|---|---|
| Power Rating | 250mW |
| Resistor Case / Package | Axial Leaded |
| Resistor Technology | Carbon Film |
| Resistor Type | General Purpose |
| Product Length | 6.8mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Product Range | MC CFR Series |
|---|---|
| Resistance Tolerance | ± 5% |
| Voltage Rating | 250V |
| Temperature Coefficient | ± 450ppm/°C |
| Product Diameter | 2.5mm |
| Product Width | - |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85331000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0002 |
