Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCQ-211SNCopy
Manufacturer Standard Lead Time26 weeks
Order Code158659901
Product RangeMP Auto Blade Fuseholders
Your Part Number
7,740 total stock globally
5,000 more incoming. You can reserve stock now
7,740 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.350 ($2.585) |
Price for:Each
Minimum: 1
Multiple: 1
$2.35 ($2.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCQ-211SNCopy
Manufacturer Standard Lead Time26 weeks
Order Code158659901
Product RangeMP Auto Blade Fuseholders
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current30A
Fuse Size HeldMini Blade, APM, ATM
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product RangeMP Auto Blade Fuseholders
Voltage Rating VAC-
Voltage Rating VDC-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MCCQ-211SN is a sealed in-line fuse holder designed for 30A mini blade fuses, providing reliable circuit protection in automotive and harsh environments. Featuring wire leads for easy integration, its sealed construction ensures protection against moisture, dust, and contaminants, making it ideal for automotive, marine, and industrial applications.
- In-line fuse holder – designed for secure fuse placement
- Supports 30A mini blade fuses – ensures proper circuit protection
- Wire leaded design – allows easy installation and connectivity
- Sealed construction – protects against moisture, dust, and contaminants
- Ideal for automotive & industrial use – suitable for harsh environments
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
Mini Blade, APM, ATM
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
No SVHC (04-Feb-2026)
Fuse Current
30A
Holder Terminals
Wire Leaded
Product Range
MP Auto Blade Fuseholders
Voltage Rating VDC
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021
