Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCQ-121Copy
Manufacturer Standard Lead Time26 weeks
Order Code158659601
Product RangeMP Auto Blade Fuseholders
Your Part Number
13,077 total stock globally
11,000 more incoming. You can reserve stock now
13,077 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.567 ($0.6237) |
Price for:Each
Minimum: 1
Multiple: 1
$0.57 ($0.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCQ-121Copy
Manufacturer Standard Lead Time26 weeks
Order Code158659601
Product RangeMP Auto Blade Fuseholders
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current15A
Fuse Size HeldATO
Holder TerminalsPin
No. of Fuses1Fuses
Product RangeMP Auto Blade Fuseholders
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCCQ-121 from Multicomp Pro is a PCB mount ATO fuse holder.
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Electric Vehicle (EV) Charging, Automotive
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
ATO
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (04-Feb-2026)
Fuse Current
15A
Holder Terminals
Pin
Product Range
MP Auto Blade Fuseholders
Voltage Rating VDC
250V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
