Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.450 ($1.595) |
Product Information
Product Overview
MCCB1V475M2CCB tantalum capacitor delivers reliable performance for a wide range of electronic applications. With a capacitance of 4.7µF and a voltage rating of 35 V, it ensures effective energy storage and stabilization in circuits. Featuring a tolerance of ±20%, this capacitor provides flexibility in design. Its PC pin configuration, with a lead spacing of 5.1 mm, allows for straightforward installation in various layouts. Additionally, the low equivalent series resistance (ESR) of 3 ohms enhances its efficiency, making it ideal for power supply and filtering applications. Elevate your designs with this high-quality tantalum capacitor.
- Epoxy coated solid electrolytic tantalum capacitors
- Resin dipped type capacitors for general purpose applications
- Excellent frequency and temperature coefficients
Technical Specifications
4.7µF
± 20%
5.1mm
-
Radial Leaded
-
MCCB Series
125°C
No SVHC (25-Jun-2025)
35V
PC Pin
3ohm
-
5.5mm
12.5mm
-55°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate