Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-266-RC
Order Code413696402
Your Part Number
Technical Datasheet
17 total stock globally
Need more?
17 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.940 ($8.734) |
Price for:Each
Minimum: 1
Multiple: 1
$7.94 ($8.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- 8ohm, 2W miniature speaker
- 8 ±15%ohm rated impedance 1.0KHz/1.0Vrms
- 2W rated input power, 3W for 1 min maximum input power
- Resonant frequency is 270 ±20%Hz/1V, frequency range from : F0Hz to 20,000Hz
- 86 ±3dB sound pressure level at (AVG 0.5, 1.0, 2.0, 4.0)KHz 0.89V/0.1m baffleboard (IEC)
- PBT frame, SPCC plate and yoke, NdFeB magnet, foam cloth cone
- Operating temperature range from -20°C to +60°C
- 7.4 ±10%ohm coil resistance
- 8% maximum at 1KHz,0.1W total harmonic distortion
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017