Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-262-RC
Order Code413695902
Your Part Number
Technical Datasheet
14 total stock globally
Need more?
14 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.750 ($1.925) |
Price for:Each
Minimum: 1
Multiple: 1
$1.75 ($1.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- 8ohm, 0.5W miniature speaker
- 8 ±15%ohm rated impedance 2KHz/1Vrms
- 0.5W rated input power, 1W maximum input power
- Resonant frequency is 750 ±20% Hz, frequency range from F0Hz-5,000Hz
- 90 ±3dB sound pressure level at (AVG 1.0, 1.2, 1.5)KHz 0.1W/0.1m baffleboard (IEC)
- SPCC frame and plate, black PET diaphragm, NdFeB magnet
- Operating temperature range from -30°C to +70°C
- 5% maximum at 1KHz,0.3W total harmonic distortion
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005