Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC34H/0-100Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 14350901 |
| Your Part Number | |
| Technical Datasheet |
343 total stock globally
75 more incoming. You can reserve stock now
343 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.140 ($16.654) |
Price for:Each
Minimum: 1
Multiple: 1
$15.14 ($16.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC34H/0-100Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 14350901 |
| Technical Datasheet | |
| Meter Function | DC Current |
| Meter Range | 0µA to 100µA |
| Panel Cutout Height | 35.4mm |
| Panel Cutout Width | 14mm |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
- Miniature edge indicator
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Meter Function | DC Current |
|---|---|
| Panel Cutout Height | 35.4mm |
| Product Range | - |
| Meter Range | 0µA to 100µA |
|---|---|
| Panel Cutout Width | 14mm |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90303370 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |
