Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC34459
Order Code251810602
Your Part Number
Technical Datasheet
5,236 total stock globally
Need more?
5236 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 400+ | $1.980 ($2.178) |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$792.00 ($871.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC34459
Order Code251810602
Technical Datasheet
Memory / Card TypeSD
Insert & Eject MechanismHinged
No. of Contacts9Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The MC34459 from Multicomp Pro is a SD memory card connector with 9 contacts.
- Right angle surface mount terminal
- Phosphor bronze contacts with gold plating
- Insulation resistance is 1000Mohm
- Contact resistance is 40mohm
- Current rating is 0.5A
- LCP glass fibre housing
- Voltage rating is 250VAC
- 10,000 mating cycles
- Operating temperature range from -25°C to +85°C
Technical Specifications
Memory / Card Type
SD
No. of Contacts
9Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (16-Jan-2020)
Insert & Eject Mechanism
Hinged
Contact Material
Phosphor Bronze
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019