Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33293
Order Code171063902
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.763 ($0.8393) |
Price for:Each
Minimum: 1
Multiple: 1
$0.76 ($0.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33293
Order Code171063902
Technical Datasheet
Fixing TypeClip
External Length37.08mm
External Width3.99mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC33293 is a Clip for use with MC33285, MC33286, MC33287, MC33288, MC33289, MC33290, MC33291 and MC33292 heat-sinks.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Thermal Management, Industrial
Technical Specifications
Fixing Type
Clip
External Length
37.08mm
Product Range
-
For Use With
Heat Sinks (MC33285, MC33286, MC33287, MC33288, MC33289, MC33290, MC33291, MC33292)
External Width
3.99mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76169990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000708