Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33262
Order Code171060402
Your Part Number
Technical Datasheet
1,622 total stock globally
Need more?
1622 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.110 ($2.321) |
Price for:Each
Minimum: 1
Multiple: 1
$2.11 ($2.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33262
Order Code171060402
Technical Datasheet
Thermal Resistance12.9°C/W
Packages CooledTO-218, TO-220
External Width - Metric16.6mm
External Height - Metric38.1mm
External Length - Metric16.26mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.65"
External Height - Imperial1.5"
External Length - Imperial0.64"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC33262 is a 16.26 x 38.1 x 18.29mm flat back vertical mounting extruded Heat Sink with solderable fixing pins. This Small PCB footprint heat sink is made of aluminium with black anodized finish. It can be mounted through mounting holes and is suitable for use with a single TO2-18/TO-220 devices.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Thermal Resistance
12.9°C/W
External Width - Metric
16.6mm
External Length - Metric
16.26mm
Heat Sink Material
Aluminium
External Height - Imperial
1.5"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-218, TO-220
External Height - Metric
38.1mm
External Diameter - Metric
-
External Width - Imperial
0.65"
External Length - Imperial
0.64"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76041090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01189