Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC32807Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 229291401 |
| Your Part Number | |
| Technical Datasheet |
4,973 total stock globally
Need more?
4,816 Delivery in 10-14 Business Days(US stock)
157 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.110 ($1.221) |
Price for:Each
Minimum: 1
Multiple: 1
$1.11 ($1.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC32807Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 229291401 |
| Technical Datasheet | |
| Fan Guard Type | Steel - Wire Form |
| For Use With | 70mm Axial Fans |
| Fixing Centres | 61.5mm |
| Colour / Finish | Bright Nickel Chrome |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MC32807 is a round Fan Filter Guard Grille made of C1008 steel with bright nickel chrome finish. It is ideal for use with 70mm axial fans.
- Wire fan guard
- Material: C1008 Steel
- Plating: Bright nickel chrome
- 1.6mm Ring diameter
- 1.6mm Rib diameter
- Hieght: 4.4mm
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| Fan Guard Type | Steel - Wire Form |
|---|---|
| Fixing Centres | 61.5mm |
| Product Range | - |
| For Use With | 70mm Axial Fans |
|---|---|
| Colour / Finish | Bright Nickel Chrome |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84149000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .013608 |
