Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC32669Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 170688201 |
| Your Part Number | |
| Technical Datasheet |
397 total stock globally
Need more?
368 Delivery in 10-14 Business Days(US stock)
29 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.220 ($2.442) |
Price for:Each
Minimum: 1
Multiple: 1
$2.22 ($2.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC32669Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 170688201 |
| Technical Datasheet | |
| For Use With | 120mm Axial Fans |
| Fixing Centres | 104.8mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| For Use With | 120mm Axial Fans |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Fixing Centres | 104.8mm |
|---|
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84149000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .043092 |
