Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.060 ($8.866) |
Price for:Each
Minimum: 1
Multiple: 1
$8.06 ($8.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32640
Order Code253638502
Technical Datasheet
Fan Frame Size92mm
For Use WithAxial Fans
Fixing Centres82.5mm
Filter Material-
Guard Material-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC32640 is a 92mm EMI/RFI Fan Filter made of aluminum/stainless steel with mill and anodized black electrodeposits finish. It has 30 x 30 mesh convoluted with 3/16-inch pitch and 1/8-inch deep screen. Suitable for use with axial fans.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Fan Frame Size
92mm
Fixing Centres
82.5mm
Guard Material
-
SVHC
No SVHC (04-Feb-2026)
For Use With
Axial Fans
Filter Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017735