Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32635.
Order Code1706857
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32635.
Order Code1706857
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Fan Frame Size120mm
For Use WithAxial Fans
Fixing Centres104.8mm
Filter Material-
Guard Material-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Alternatives for MC32635.
3 Products Found
Technical Specifications
Fan Frame Size
120mm
Fixing Centres
104.8mm
Guard Material
-
SVHC
No SVHC (23-Jan-2024)
For Use With
Axial Fans
Filter Material
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039009
