Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC3090081Copy
Manufacturer Standard Lead Time15 weeks
Order Code256392301
Product RangeMulticomp Pro Silica Gel
Your Part Number
1,733 total stock globally
Need more?
1,733 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.180 ($17.798) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$16.18 ($17.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC3090081Copy
Manufacturer Standard Lead Time15 weeks
Order Code256392301
Product RangeMulticomp Pro Silica Gel
Technical Datasheet
Product RangeMulticomp Pro Silica Gel
MaterialSilica Gel
Weight10g
Standard-
External Length75mm
External Depth55mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
MC3090081 is a granular, non-indicating silica gel.
- 10g nominal desiccant content
- A narrow pored granular form of amorphous silica free from extraneous matter
- The irregular granules are a white/translucent colour
- They remain physically unchanged when dry and when saturated with water
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
Multicomp Pro Silica Gel
Weight
10g
External Length
75mm
SVHC
No SVHC (04-Feb-2026)
Material
Silica Gel
Standard
-
External Depth
55mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:28112200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011022
