Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC23554
Order Code211246102
Product RangeMulticomp Pro Coaxial Connector
Your Part Number
2,057 total stock globally
350 more incoming. You can reserve stock now
2057 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.310 ($5.841) |
Price for:Each
Minimum: 1
Multiple: 1
$5.31 ($5.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC23554
Order Code211246102
Product RangeMulticomp Pro Coaxial Connector
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG174
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product RangeMulticomp Pro Coaxial Connector
SVHCNo SVHC (16-Jul-2019)
Product Overview
This Multicomp Pro MC23554 RF coaxial connector is a crimp SMA Straight Plug for RG174 and RG316U coaxial cable.
- Offers a compact design with high performance for RF applications
- Facilitates straightforward connections in tight spaces
- Ensures secure and durable connections for reliable signal integrity
- Ideal for RF and microwave applications, minimizing signal loss
- Provides excellent conductivity and corrosion resistance for long-lasting performance
Applications
Microwave, Multimedia, Telecommunications, Datacom
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG174
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (16-Jul-2019)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
6GHz
Product Range
Multicomp Pro Coaxial Connector
Technical Docs (1)
Alternatives for MC23554
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004