Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC1F-1Copy
Manufacturer Standard Lead Time31 weeks
Order Code108602701
Your Part Number
26 total stock globally
70 more incoming. You can reserve stock now
26 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $54.470 ($59.917) |
Price for:Each
Minimum: 1
Multiple: 1
$54.47 ($59.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC1F-1Copy
Manufacturer Standard Lead Time31 weeks
Order Code108602701
Technical Datasheet
Constant Current Load1A
Product Overview
MC1F-1 is a 1-phase precision-wound variable transformer that features rugged construction and standard connections.
- Low cost, precision wound, rugged construction
- Standard connections, simple to use
- Easy to install, open wound
- Input voltage : 240V AC
- 1A maximum current rating
- Manually operated transformer type
- 50Hz frequency
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Constant Current Load
1A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.72
