Print Page
Image is for illustrative purposes only. Please refer to product description.

818 total stock globally
Need more?
818 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.140 ($1.254) |
Price for:Each
Minimum: 1
Multiple: 1
$1.14 ($1.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC101 508002
Order Code136023801
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC101 508002 is a 2-way 5.08mm right-angle Locking Plug with tin plated phosphor bronze contacts and polyamide66 housing. This wire-to-board male connector has screw termination and it accepts 24 to 2AWG wire gauge.
- 16A, 300VAC Current ratings
- -40 to +105°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00463
