
55 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $202.060 ($222.266) |
Product Information
Product Overview
The Resistor Kit in question is a comprehensive assortment of resistors meticulously organized to cater to a wide range of electronic projects and applications. With a resistance range spanning from 0 ohms to 1 megaohm, this kit provides ample options for precise resistance values required in various circuit designs. Each resistor in this kit boasts a tolerance of 1%, ensuring accurate and consistent performance across the entire range of resistances. The resistors in this kit are housed in 0402 case sizes, which are compact and space-saving, making them ideal for densely populated circuit boards and miniaturized electronic devices. Despite their small footprint, these resistors are rated at 1/16W, ensuring reliable power handling capabilities while maintaining their compact form factor. With a total of 12,100 resistors included in the kit, designers and engineers have access to a vast assortment of resistance values to suit virtually any design requirement. This extensive variety enables rapid prototyping, experimentation, and customization, empowering electronics enthusiasts and professionals alike to tackle a diverse range of projects with ease.
- Surface mount resistor kit
- 121 values resistors (100pcs per value)
- 0402 case size
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Electronics Service, Prototyping, Embedded Design & Development, Hobby & Education, Laboratory, Installations, Telecom
Contents
12,100pcs of resistors.
Technical Specifications
0ohm to 1Mohm
0ohm to 1Mohm
12100
To Be Advised
62.5mW
± 1%
MP Kit
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
