Print Page
MC01W08050R
Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 100 mW, 2 A, Surface Mount Device
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC01W08050R Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 100 mW, 2 A, Surface Mount Device](https://au.element14.com/productimages/standard/en_GB/ROYALTHICKFILM-40.jpg)
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC01W08050RCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 933368101 |
| Your Part Number | |
| Technical Datasheet |
379,000 total stock globally
Need more?
379,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.011 ($0.0121) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.11 ($0.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC01W08050RCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 933368101 |
| Technical Datasheet | |
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistor Technology | Thick Film |
| Power Rating | 100mW |
| Current Rating | 2A |
| Resistor Mounting | Surface Mount Device |
| Product Range | - |
| Product Length | 2mm |
| Product Width | 1.25mm |
| Product Height | 0.55mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MC01W08050R is a 0805, thick film chip resistor.
- Small size and light weight, reduction of assembly costs
- Suitable for both wave and reflow soldering
- Operating temperature range from -55°C to +155°C
- 100mW power rating
- 2A current rating
- 2mm length, 0.55mm height, 1.25mm width
- Multicomp Pro products are rated 4.6 out of 5 stars
- 96% of customers would recommend to a friend
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
| Resistor Case / Package | 0805 [2012 Metric] |
|---|---|
| Power Rating | 100mW |
| Resistor Mounting | Surface Mount Device |
| Product Length | 2mm |
| Product Height | 0.55mm |
| Operating Temperature Max | 155°C |
| Resistor Technology | Thick Film |
|---|---|
| Current Rating | 2A |
| Product Range | - |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00004 |
