Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011464
Order Code302151602
Product RangeMulticomp PETG Filaments
Your Part Number
Technical Datasheet
3 total stock globally
48 more incoming. You can reserve stock now
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $39.250 ($43.175) |
Price for:Each
Minimum: 1
Multiple: 1
$39.25 ($43.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011464
Order Code302151602
Product RangeMulticomp PETG Filaments
Technical Datasheet
Diameter1.75mm
Filament ColourNatural
Filament MaterialPETG (Polyethylene Terephthalate Glycol)
Melting Temperature Min230°C
Melting Temperature Max250°C
Filament Weight1kg
Product RangeMulticomp PETG Filaments
SVHCNo SVHC (25-Jun-2025)
Product Overview
Enhanced PETG filament for 3D printers; PETG combines the advantages of both ABS and PLA to deliver impressive results.
- Durable results with low shrinkage
- Odour free printing
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Diameter
1.75mm
Filament Material
PETG (Polyethylene Terephthalate Glycol)
Melting Temperature Max
250°C
Product Range
Multicomp PETG Filaments
Filament Colour
Natural
Melting Temperature Min
230°C
Filament Weight
1kg
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39169090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4