Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011395Copy
Order Code
Re-Reel3020674RL
Cut Tape3020674
Your Part Number
Unable to Retrieve Availability Information
Packaging Options
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011395Copy
Order Code
Re-Reel3020674RL
Cut Tape3020674
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Product Range-
Voltage Rating16VDC
Holding Current4A
Trip Current8A
Time to Trip4s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC011395 is a robust, surface-mount PPTC resettable fuse in a 2920 (7351 metric) package. It offers overcurrent protection for 16V DC circuits, featuring a 4A hold current and 8A trip current, automatically resetting after a fault to ensure system continuity.
- UL approved
- Automatic resetting
- High current handling (4A hold)
- Large 2920 (7351 metric) surface mount
- Reliable overcurrent protection
- Enhanced system uptime
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
16VDC
Trip Current
8A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Holding Current
4A
Time to Trip
4s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MC011395
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
