Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011020
Order Code301355202
Your Part Number
Technical Datasheet
808 total stock globally
Need more?
808 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.329 ($0.3619) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.64 ($1.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
MC011020 is a 2920 (7351 metric) SMD PPTC resettable fuse rated for 33V DC. It holds 1.85A under normal conditions and trips at 3.7A within approximately 2.5seconds, automatically resetting once the fault clears, ideal for compact, maintenance‑free overcurrent protection in telecom, power‑management, and industrial electronics.
- UL approved
- Auto-resettable, ensures continuous protection without fuse replacement
- 1.85A hold / 3.7A trip (~2.5s), reliable safeguarding under moderate overloads
- Rated for surges up to 100A, protects against high-current transients
- Compact 2920 SMD package
- Operates from –40°C to +85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000139