Print Page
Image is for illustrative purposes only. Please refer to product description.
386 total stock globally
Need more?
386 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.810 ($16.291) |
Price for:Each
Minimum: 1
Multiple: 1
$14.81 ($16.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002990
Order Code291703602
Technical Datasheet
Cable Length - Imperial10.2"
Cable Length - Metric260mm
Coaxial Cable TypeRG316
Impedance50ohm
Jacket Colour-
Product Range-
Product Overview
MC002990 RF/coaxial cable assembly is a high-performance interconnect featuring a 90° SMA plug on one end and an SMB jack on the other. Built with RG316 coaxial cable, it provides a 50-ohm impedance, ensuring optimal signal integrity for RF applications. Measuring 10.2 inches (260 mm) in length, this assembly is ideal for short-range, high-frequency connections in communication systems, test setups, and instrumentation.
- 90° SMA plug to SMB jack offers secure, versatile RF equipment connections
- RG316 coaxial cable offers flexibility, durability, and excellent signal performance
- 50 ohm impedance ensures low signal loss and high efficiency in RF and microwave applications
- 10.2" (260mm) length offers a compact cable for short-distance, high-frequency connections
- Outer jacket resists environmental factors for lasting performance in various conditions
Technical Specifications
Cable Length - Imperial
10.2"
Coaxial Cable Type
RG316
Jacket Colour
-
Cable Length - Metric
260mm
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014