Print Page
Image is for illustrative purposes only. Please refer to product description.
160 total stock globally
Need more?
160 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.060 ($13.266) |
Price for:Each
Minimum: 1
Multiple: 1
$12.06 ($13.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002986
Order Code291703202
Technical Datasheet
Cable Length - Imperial5.2"
Cable Length - Metric132mm
Coaxial Cable TypeRG316
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
5.2"
Coaxial Cable Type
RG316
Jacket Colour
-
Cable Length - Metric
132mm
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085