Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002944Copy
Manufacturer Standard Lead Time24 weeks
Order Code291051301
Your Part Number
1,438 total stock globally
Need more?
1,438 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.660 ($13.926) |
Price for:Each
Minimum: 1
Multiple: 1
$12.66 ($13.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002944Copy
Manufacturer Standard Lead Time24 weeks
Order Code291051301
Technical Datasheet
Product Overview
- Straight N plug to 1.0/2.3 jack adaptor
- Frequency range from DC to 6GHz
- Nominal impedance is 75ohm
- Voltage rating is 250V maximum, VSWR is 1.2 maximum
- Brass per JIS-3604 body, beryllium copper per ASTM B196 UNS C1730b centre contact
- PTFE per ASTM D1457 and ASTM D1710 insulation
- Interface in accordance with MIL-STD-348B, DIN 41626-2
- Operating temperature range from -55°C to +125°C
- Silicone gasket
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235868
