Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002720
Order Code285575902
Product RangeMiniature Coaxial Cable Assemblies Series
Your Part Number
Technical Datasheet
142 total stock globally
Need more?
142 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.535 ($20.3885) |
Price for:Each
Minimum: 1
Multiple: 1
$18.54 ($20.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002720
Order Code285575902
Product RangeMiniature Coaxial Cable Assemblies Series
Technical Datasheet
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Coaxial Cable Type1.37mm
Impedance50ohm
Jacket ColourBlack
Product RangeMiniature Coaxial Cable Assemblies Series
Product Overview
The MC002720 is a 100mm RF Coaxial Cable Assembly, with a straight MCX plug for your electronics and a RP-SMA panel connector for your antenna with the added advantage of rear lock bulkhead connector for security
- 1.37mm low-loss micro coaxial cable
- Rear Lock (anti-tamper) Reverse Polarity SMA (RPSMA) Bulkhead Antenna Connector
- MCX Plug to your electronics
- Impedance: 50 Ω
- Frequency range: DC to 6GHz
- Temperature range: -20 to +70 deg C
- Sheath colour: Black
- Cable Length: 100mm
- Sheath colour black
- Temperature range-20-+70 degC
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
3.9"
Coaxial Cable Type
1.37mm
Jacket Colour
Black
Cable Length - Metric
100mm
Impedance
50ohm
Product Range
Miniature Coaxial Cable Assemblies Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01