Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001820
Order Code277181702
Product RangeMC001
Your Part Number
Technical Datasheet
1,607 total stock globally
Need more?
1607 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.7845 ($0.863) |
Price for:Each
Minimum: 5
Multiple: 5
$3.92 ($4.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001820
Order Code277181702
Product RangeMC001
Technical Datasheet
No. of Rows2 Row
No. of Positions3Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing8.2mm
Rated Current20A
Rated Voltage600V
Product RangeMC001
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MC001820 from Multicomp Pro is a white colour H type dual row terminal block with 6 positions. It has minimum insulation withstands voltage of 2000VAC and insulation resistance of greater than 2000Mohm at 500VDC.
- Current rating is 20A and voltage rating is 600V
- Pitch spacing is 8.2mm
- Wire size range from 12AWG to 22AWG
- 4.5mm to 5.5mm stripped length
- Continuous working temperature is 105°C maximum
- Operating temperature range from -30°C to +85°C
- PA66 (UL94-V2) insulating body, SUS301 wire protector
- Steel screw with zinc plating and brass cage clamp with nickel plating
- Easily cut to size
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
8.2mm
Rated Voltage
600V
SVHC
No SVHC (17-Jan-2023)
No. of Positions
3Ways
Wire Size AWG Max
12AWG
Rated Current
20A
Product Range
MC001
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006