Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC000828Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 246115901 |
| Product Range | MP Cartridge 5x20 |
| Your Part Number | |
| Technical Datasheet |
10,523 total stock globally
Need more?
10,523 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.311 ($0.3421) |
Price for:Each
Minimum: 1
Multiple: 1
$0.31 ($0.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC000828Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 246115901 |
| Product Range | MP Cartridge 5x20 |
| Technical Datasheet | |
| Blow Characteristic | Time Delay |
| Fuse Current | 10A |
| Voltage Rating VAC | 250V |
| Fuse Size Metric | 5mm x 20mm |
| Fuse Size Imperial | - |
| Product Range | MP Cartridge 5x20 |
| Breaking Capacity Current AC | 35A |
| SVHC | Lead (21-Jan-2025) |
Product Overview
Glass cartridge with Nickel plated end caps
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| Blow Characteristic | Time Delay |
|---|---|
| Voltage Rating VAC | 250V |
| Fuse Size Imperial | - |
| Breaking Capacity Current AC | 35A |
| Fuse Current | 10A |
|---|---|
| Fuse Size Metric | 5mm x 20mm |
| Product Range | MP Cartridge 5x20 |
| SVHC | Lead (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hong Kong Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000816 |
