Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC000795Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 245270201 |
| Product Range | IP67 Miniature Coaxial Cable Assemblies Series |
| Your Part Number | |
| Technical Datasheet |
1,553 total stock globally
1,000 more incoming. You can reserve stock now
1,553 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.500 ($11.550) |
Price for:Each
Minimum: 1
Multiple: 1
$10.50 ($11.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC000795Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 245270201 |
| Product Range | IP67 Miniature Coaxial Cable Assemblies Series |
| Technical Datasheet | |
| Connector to Connector | 90° U.FL Plug to SMA Bulkhead Jack |
| Cable Length - Imperial | 3.937" |
| Cable Length - Metric | 100mm |
| Coaxial Cable Type | 1.37mm |
| Connector Type A | SMA Bulkhead Jack |
| Connector Type B | U.FL Plug, 90° |
| Impedance | 50ohm |
| Jacket Colour | Black |
| Product Range | IP67 Miniature Coaxial Cable Assemblies Series |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The MC000795 is a 100mm IP67 RF Coaxial Cable Assembly with SMA (rear lock) bulkhead jack to right angle U.FL plug with the added advantage of rear lock bulkhead connector for security. Ideal for outdoor RF communications applications
- 1.37mm low-loss micro coaxial cable
- IP67 Rear Lock (anti-tamper) SMA Bulkhead Antenna Connector
- U.FL antenna connector to your electronics is both crimped and soldered to the micro-coaxial cable
- Impedance: 50 Ω
- Frequency range: DC to 6GHz
- Temperature range: -20 to +70 deg C
- Sheath colour: Black
- Cable Length: 100mm
- Sheath colour black
- Temperature range-20-+70 degC
- IP67
Applications
RF Communications
Technical Specifications
| Connector to Connector | 90° U.FL Plug to SMA Bulkhead Jack |
|---|---|
| Cable Length - Metric | 100mm |
| Connector Type A | SMA Bulkhead Jack |
| Impedance | 50ohm |
| Product Range | IP67 Miniature Coaxial Cable Assemblies Series |
| Cable Length - Imperial | 3.937" |
|---|---|
| Coaxial Cable Type | 1.37mm |
| Connector Type B | U.FL Plug, 90° |
| Jacket Colour | Black |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85442000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005 |
