Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC000765Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 242126601 |
| Your Part Number | |
| Technical Datasheet |
119 total stock globally
1,250 more incoming. You can reserve stock now
119 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.190 ($1.309) |
Price for:Each
Minimum: 1
Multiple: 1
$1.19 ($1.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC000765Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 242126601 |
| Technical Datasheet | |
| Product Range | - |
| Termination | Crimp |
| Wire Size AWG Max | 4AWG |
| Conductor Area CSA | 25mm² |
| Terminal Type | Compression Lug |
| Stud Size - Metric | M6 |
| Stud Size - Imperial | 1/4" |
| Insulation | Non Insulated |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MC000765 is a 1/4-inch stud non-insulated copper Tubular Lug accepts 4AWG wire.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
| Product Range | - |
|---|---|
| Wire Size AWG Max | 4AWG |
| Terminal Type | Compression Lug |
| Stud Size - Imperial | 1/4" |
| SVHC | No SVHC (04-Feb-2026) |
| Termination | Crimp |
|---|---|
| Conductor Area CSA | 25mm² |
| Stud Size - Metric | M6 |
| Insulation | Non Insulated |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006804 |
