Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000746
Order Code242124502
Your Part Number
Technical Datasheet
300 total stock globally
Need more?
300 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.806 ($0.8866) |
Price for:Each
Minimum: 5
Multiple: 5
$4.03 ($4.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000746
Order Code242124502
Technical Datasheet
Product Range-
TerminationCrimp
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Terminal TypeCompression Lug
Stud Size - MetricM5
Stud Size - Imperial#10
InsulationNon Insulated
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC000746 is a non-insulated flared copper Tubular Lug accepts 8AWG wire.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
-
Wire Size AWG Max
8AWG
Terminal Type
Compression Lug
Stud Size - Imperial
#10
SVHC
No SVHC (25-Jun-2025)
Termination
Crimp
Conductor Area CSA
10mm²
Stud Size - Metric
M5
Insulation
Non Insulated
Technical Docs (2)
Alternatives for MC000746
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004899