Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-DPPK9-BULK
Order Code292142602
Product RangeDPPK
Your Part Number
Technical Datasheet
39 total stock globally
10,000 more incoming. You can reserve stock now
39 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $33.980 ($37.378) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$33.98 ($37.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-DPPK9-BULK
Order Code292142602
Product RangeDPPK
Technical Datasheet
Product RangeDPPK
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialNylon (Polyamide) Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DPPK series D-sub Backshell made up of nylon with compact and attractive design. It has hinged single-piece moulding with retaining latches and long jackscrews with UNC 4-40 thread as standard, M2.5, M2.6 or M3 as option.
- Light weight hinged single piece moulding with retaining latches
- Cable clamp with self-tapping screws strain relief
- 3 to 11mm Cable diameter
- Long jackscrews with moulded top for colour coding
- Straight cable outlet
- -55 to 105°C Temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Communications & Networking, Computers & Computer Peripherals, Sound & Video
Technical Specifications
Product Range
DPPK
Cable Exit Angle
180°
SVHC
No SVHC (25-Jun-2025)
D Sub Shell Size
DE
Connector Body Material
Nylon (Polyamide) Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1