Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | M141T02-AD0302DCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 173535901 |
| Product Range | M141T01 |
| Your Part Number | |
| Technical Datasheet |
4,039 total stock globally
Need more?
4,039 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.830 ($2.013) |
Price for:Each
Minimum: 1
Multiple: 1
$1.83 ($2.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | M141T02-AD0302DCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 173535901 |
| Product Range | M141T01 |
| Technical Datasheet | |
| Microswitch Type | Snap Action |
| Microswitch Actuator | Long Lever |
| Contact Configuration | SPDT |
| Switch Terminals | Quick Connect, Solder |
| Contact Current Max | 10A |
| Contact Voltage DC Nom | - |
| Product Range | M141T01 |
| Contact Voltage AC Nom | 250VAC |
| Operating Force Max | 60gf |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The M141T02-AD0302D is a single-pole double-throw (SPDT) Microswitch with long lever and quick-connect terminals.
- 500MΩ Initial contact resistance
- <gt/>100MΩ at 500VDC Insulation resistance
- 1000VAC for 1 minute Withstand voltage
- 1000000 cycles Mechanical life
- 50000 cycles Electrical life
- -25 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
| Microswitch Type | Snap Action |
|---|---|
| Contact Configuration | SPDT |
| Contact Current Max | 10A |
| Product Range | M141T01 |
| Operating Force Max | 60gf |
| Microswitch Actuator | Long Lever |
|---|---|
| Switch Terminals | Quick Connect, Solder |
| Contact Voltage DC Nom | - |
| Contact Voltage AC Nom | 250VAC |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365007 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0067 |
